- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1200651484
1200651484
Woodhead / Molex
Micro-Change Cable Assembly 3 Pole Right Angle 22 AWG PVC 5m Length
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Micro-Change Cable Assembly 3 Pole Right Angle 22 AWG PVC 5m Length
Search Keywords: 1200651484
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200651484
-
Alias/AKA:803001D01M050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
Minimum Order Quantity:
2
9 Weeks
can ship
8/5/26