- Home ›
- All Products›
- 1200651228
1200651228
Woodhead / Molex
Micro-Change Single Keyway Single-Ended Cordset 3 Position Female Right Angle 18 AWG SJOOW 4m
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Micro-Change Single Keyway Single-Ended Cordset 3 Position Female Right Angle 18 AWG SJOOW 4m
Search Keywords: 1200651228
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200651228
-
Alias/AKA:803001C02M040
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
Minimum Order Quantity:
2
9 Weeks
can ship
8/4/26