- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1200651126
1200651126
Woodhead / Molex
Cable Assembly PLTC-ER 10m 22AWG M12 Circular 4 POS F Micro-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly PLTC-ER 10m 22AWG M12 Circular 4 POS F Micro-Change®
Search Keywords: 1200651126
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200651126
-
Alias/AKA:804000K05M100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,239
Ships today, if you order in
Minimum Order Quantity:
2
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$89.28
2
$87.50
4 +
$85.74
Click for Quote
Log in
to unlock special pricing