- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1200650964
1200650964
Woodhead / Molex
Cable Assembly EU 2m 24AWG 8 POS IP67 Micro Change M Micro-Change®
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Cable Assembly EU 2m 24AWG 8 POS IP67 Micro Change M Micro-Change®
Search Keywords: 1200650964
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200650964
-
Alias/AKA:808006P02M020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27
Can Ship immediately
Minimum Order Quantity:
4
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
2
$51.18
3
$50.16
6
$49.15
12 +
$48.17
Click for Quote
Log in
to unlock special pricing