- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1200650952
1200650952
Woodhead / Molex
Cable Assembly Assembled Circular 4m 24AWG M12 Circular 8 POS PL
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Assembled Circular 4m 24AWG M12 Circular 8 POS PL
Search Keywords: 1200650952
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200650952
-
Alias/AKA:808000P02M040
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12
9 Weeks
can ship
7/15/26