- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1200650522
1200650522
Woodhead / Molex
Cable Assembly UL 2661 1m 22AWG M12 Circular 5 POS M Crimp Micro-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly UL 2661 1m 22AWG M12 Circular 5 POS M Crimp Micro-Change®
Search Keywords: 1200650522
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200650522
-
Alias/AKA:805006A09M010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
Buy all 7 in-stock or the regular minimum order quantity of 12
Stock lot only:
7
Minimum Order Quantity:
12
9 Weeks
can ship
7/16/26