- Home ›
- All Products›
- 1200650399
1200650399
Woodhead / Molex
Micro-Change Single Keyway Single-Ended Cordset 4 Position Female Right Angle 22 AWG PVC 6m
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Micro-Change Single Keyway Single-Ended Cordset 4 Position Female Right Angle 22 AWG PVC 6m
Search Keywords: 1200650399
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200650399
-
Alias/AKA:804001A09M0608
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
9 Weeks
can ship
8/4/26