- Home ›
- All Products›
- 1200310015
1200310015
Woodhead / Molex
Cable Assembly Lead 0.3m 24AWG M8 Circular 3 POS F Nano-Change (M8)
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Lead 0.3m 24AWG M8 Circular 3 POS F Nano-Change (M8)
Search Keywords: 1200310015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200310015
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
3
$22.71
5
$22.25
10
$21.81
20 +
$21.38
Click for Quote
Log in
to unlock special pricing