- Home ›
- All Products›
- 1200270115
1200270115
Woodhead / Molex
Cable Assembly PVC 2m 3 Position M8 Right Angle Circular Receptacle
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly PVC 2m 3 Position M8 Right Angle Circular Receptacle
Search Keywords: 1200270115
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200270115
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42
Ships today, if you order in
Minimum Order Quantity:
4
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
4
$19.07
6
$18.69
12
$18.31
24 +
$17.94
Click for Quote
Log in
to unlock special pricing