- Home ›
- All Products›
- 1200062238
1200062238
Woodhead / Molex
Cable Assembly UL 2464 10m 22AWG M12 Circular 4 POS M Micro-ChangeR
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly UL 2464 10m 22AWG M12 Circular 4 POS M Micro-ChangeR
Search Keywords: 1200062238
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200062238
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Ships today, if you order in
You may purchase all in-stock quantity of 14
Stock lot only:
14
Minimum Order Quantity:
15
9 Weeks
can ship
7/16/26