- Home ›
- All Products›
- 1200060680
1200060680
Woodhead / Molex
Cable Assembly EU 2m 22AWG M12 Circular 5 POS M Micro-Change (M12)
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly EU 2m 22AWG M12 Circular 5 POS M Micro-Change (M12)
Search Keywords: 1200060680
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200060680
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12
9 Weeks
can ship
8/13/26