Image is representational - see manufacturer specifications

Woodhead / Molex Authorized Distributor

115U

Super-Safeway Rubber Hand Lamp With 300W Open End Reflector Guard

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Super-Safeway Rubber Hand Lamp With 300W Open End Reflector Guard
Search Keywords: 115U
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Woodhead / Molex
Part No: 115U
Alias/AKA: 1301020192
Unit of Measure: Per Each
RoHS: Yes
HTS: 9405490000
COO: MX
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Rubber Hand
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 115U RoHS compliant?
Yes, 115U is RoHS compliant.
What is the lead time for 115U?
The standard lead time for 115U is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
9 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$161.01
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!