- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 115030K13M100
115030K13M100
Woodhead / Molex
Cable Assembly TC-ER 10m 16AWG 5 POS IP67 Circular M-F Mini-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly TC-ER 10m 16AWG 5 POS IP67 Circular M-F Mini-Change®
Search Keywords: 115030K13M100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:115030K13M100
-
Alias/AKA:1300100106
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$182.22
2
$178.58
4 +
$175.00
Click for Quote
Log in
to unlock special pricing