- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 115020A01F060
115020A01F060
Woodhead / Molex
Cable Assembly STOOW 1.83m 16AWG Circular to Circular 5 to 5 POS F-M Mini-ChangeA®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly STOOW 1.83m 16AWG Circular to Circular 5 to 5 POS F-M Mini-ChangeA®
Search Keywords: 115020A01F060
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:115020A01F060
-
Alias/AKA:1300101005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$67.30
3
$65.96
6
$64.65
12 +
$63.35
Click for Quote
Log in
to unlock special pricing