- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 114020A01F200
114020A01F200
Woodhead / Molex
Cable Assembly STOOW 6.1m 16AWG Circular to Circular 4 to 4 POS F-M Mini-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly STOOW 6.1m 16AWG Circular to Circular 4 to 4 POS F-M Mini-Change®
Search Keywords: 114020A01F200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:114020A01F200
-
Alias/AKA:1300100541
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
3
$89.58
6
$87.78
12 +
$86.03
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT