- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 114020A01F0601
114020A01F0601
Woodhead / Molex
Cable Assembly PVC 1.828m 16AWG 4POS Circular to 4POS Circular F-M
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly PVC 1.828m 16AWG 4POS Circular to 4POS Circular F-M
Search Keywords: 114020A01F0601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:114020A01F0601
-
Alias/AKA:1300100526
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$75.32
2
$73.80
4 +
$72.33
Click for Quote
Log in
to unlock special pricing