Image is representational - see manufacturer specifications

Woodhead / Molex Authorized Distributor

110U

Super-Safeway Rubber Hand Lamp - 100W

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Super-Safeway Rubber Hand Lamp - 100W
Search Keywords: 110U
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Woodhead / Molex
Part No: 110U
Alias/AKA: 1301020140
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536610000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Voltage Rating: 120 VAC
Lamp Size: A21
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 110U RoHS compliant?
Yes, 110U is RoHS compliant.
What is the lead time for 110U?
The standard lead time for 110U is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
9 Weeks can ship 1/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$146.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!