- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 1093-3MM
1093-3MM
Woodhead / Molex
PL-L 27/41 Fluorescent Lamp
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PL-L 27/41 Fluorescent Lamp
Search Keywords: 10933MM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1093-3MM
-
Alias/AKA:1301080142
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8442300150
-
COO:US
-
Supplier Standard Pack:
1 -
Voltage Rating:120 VAC
-
Color:N/A
-
Current Rating:N/A
-
Lead/Base Style:N/A
-
Lamp Size:PL-L 27/41
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/17/26