- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 106UIA163
Woodhead / Molex
106UIA163
A21 Incandescent Lamp
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:106UIA163
-
Alias/AKA:1301020112
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Voltage Rating:120 VAC
-
Color:N/A
-
Current Rating:N/A
-
Lead/Base Style:N/A
-
Lamp Size:A21