Image is representational - see manufacturer specifications

Woodhead / Molex Authorized Distributor

105U

A21 Incandescent Lamp

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
A21 Incandescent Lamp
Search Keywords: 105U
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Woodhead / Molex
Part No: 105U
Alias/AKA: 1301020086
Unit of Measure: Per Each
RoHS: Yes
HTS: 9405428440
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Voltage Rating: 120 VAC
Lamp Size: A21
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 105U RoHS compliant?
Yes, 105U is RoHS compliant.
What is the lead time for 105U?
The standard lead time for 105U is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 1/25/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1 +
$138.49
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!