- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 105S
105S
Woodhead / Molex
Super-Safeway Rubber Hand Lamp with 100Watt
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Super-Safeway Rubber Hand Lamp with 100Watt
Search Keywords: 105S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:105S
-
Alias/AKA:1301020083
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9405490000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:240 V
-
Color:N/A
-
Current Rating:N/A
-
Lead/Base Style:N/A
-
Lamp Size:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$143.42
3
$137.69
10 +
$132.17
Click for Quote
Log in
to unlock special pricing