- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 105000C01F120
105000C01F120
Woodhead / Molex
Cable Assembly SOO 3.66m 16AWG Circular 5 POS F Mini-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly SOO 3.66m 16AWG Circular 5 POS F Mini-Change®
Search Keywords: 105000C01F120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:105000C01F120
-
Alias/AKA:1300061314
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$112.41
3
$106.79
6
$104.65
12 +
$102.56
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT