- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 105000A02F300
105000A02F300
Woodhead / Molex
Cable Assembly PVC 16AWG 9.144m 5 Position Circular Receptacle
Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly PVC 16AWG 9.144m 5 Position Circular Receptacle
Search Keywords: 105000A02F300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:105000A02F300
-
Alias/AKA:1300061252
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
2
5 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
1
$152.427
2
$138.570
3
$131.970
12
$125.980
30
$120.500
88 +
$115.480
Click for Quote
Log in
to unlock special pricing