- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 104001A01F0602
104001A01F0602
Woodhead / Molex
Single End Cordset 90-deg Female Mini Single Keyway 600VAC/DC 10A
Accessories Notify Me
RoHS Compliant
Description
+
Single End Cordset 90-deg Female Mini Single Keyway 600VAC/DC 10A
Search Keywords: 104001A01F0602
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:104001A01F0602
-
Alias/AKA:1300060904
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8442300150
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
9 Weeks
can ship
8/11/26