- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 104000A01F250
104000A01F250
Woodhead / Molex
Cable Assembly STOOW 7.6m 16AWG Circular 4 POS F Mini-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly STOOW 7.6m 16AWG Circular 4 POS F Mini-Change®
Search Keywords: 104000A01F250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:104000A01F250
-
Alias/AKA:1300060748
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
12
9 Weeks
can ship
8/3/26