- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 104000A01F0601
104000A01F0601
Woodhead / Molex
Cable Assembly Mini Change 1.8m 16AWG Circular 4 POS SKT
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Mini Change 1.8m 16AWG Circular 4 POS SKT
Search Keywords: 104000A01F0601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:104000A01F0601
-
Alias/AKA:1300060729
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
Minimum Order Quantity:
2
9 Weeks
can ship
8/10/26