- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 103002A01F200
103002A01F200
Woodhead / Molex
Mini-Change A-Size Single-Ended Cordset - 3 Poles - Male (Straight) to Pigtail - 16 AWG - PVC Cable - 6.10m (20.0') Length.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Mini-Change A-Size Single-Ended Cordset - 3 Poles - Male (Straight) to Pigtail - 16 AWG - PVC Cable - 6.10m (20.0') Length.
Search Keywords: 103002A01F200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:103002A01F200
-
Alias/AKA:1300060549
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Minimum Order Quantity:
2
9 Weeks
can ship
8/10/26