- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 103002A01F0301
103002A01F0301
Woodhead / Molex
Cable Assembly 0.9m 16AWG Circular 3 POS M
Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly 0.9m 16AWG Circular 3 POS M
Search Keywords: 103002A01F0301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:103002A01F0301
-
Alias/AKA:1300060530
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
9 Weeks
can ship
7/13/26