- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 103001A02F060
103001A02F060
Woodhead / Molex
Cable Assembly STOOW 1.83m 16AWG Circular 3 POS F Mini-Change® Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly STOOW 1.83m 16AWG Circular 3 POS F Mini-Change® Bag
Search Keywords: 103001A02F060
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:103001A02F060
-
Alias/AKA:1300060452
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
4 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
2
$23.77
30
$22.82
60
$21.90
200
$21.03
500 +
$20.19
Click for Quote
Log in
to unlock special pricing