- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 103001A01F120
103001A01F120
Woodhead / Molex
Cable Assembly Pigtail 3.66m 16AWG Circular 3 POS F Mini-Change® Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Pigtail 3.66m 16AWG Circular 3 POS F Mini-Change® Bag
Search Keywords: 103001A01F120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:103001A01F120
-
Alias/AKA:1300060430
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
80
Can Ship immediately
Minimum Order Quantity:
2
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
2
$36.85
3
$36.12
6
$35.39
12 +
$34.68
Click for Quote
Log in
to unlock special pricing