- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 103000A06M050
Woodhead / Molex
103000A06M050
Cable Assembly PVC 5m 18AWG Mini Change 3 POS F Mini-Change® Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly PVC 5m 18AWG Mini Change 3 POS F Mini-Change® Bag
Search Keywords: 103000A06M050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:103000A06M050
-
Alias/AKA:1300060345
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 103000A06M050 RoHS compliant?
Yes, 103000A06M050 is RoHS compliant.
What is the lead time for 103000A06M050?
The standard lead time for 103000A06M050 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Ships today, if you order in
Minimum Order Quantity:
2
9 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
2
$53.27
3
$50.61
6
$49.60
12 +
$48.61
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT