- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 103000A01F1502
Woodhead / Molex
103000A01F1502
Cable Assembly Connection 4.57m 16AWG Circular 3 POS F
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Connection 4.57m 16AWG Circular 3 POS F
Search Keywords: 103000A01F1502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:103000A01F1502
-
Alias/AKA:1300060239
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 103000A01F1502 RoHS compliant?
Yes, 103000A01F1502 is RoHS compliant.
What is the lead time for 103000A01F1502?
The standard lead time for 103000A01F1502 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
9 Weeks
can ship
11/20/26
CUSTOMERS
ALSO BOUGHT