- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 103000A01F0602
103000A01F0602
Woodhead / Molex
Cable Assembly STOOW 1.83m 16AWG Circular 3 POS F Mini-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly STOOW 1.83m 16AWG Circular 3 POS F Mini-Change®
Search Keywords: 103000A01F0602
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:103000A01F0602
-
Alias/AKA:1300060223
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
Minimum Order Quantity:
3
9 Weeks
can ship
8/5/26