- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 102002A01F120
102002A01F120
Woodhead / Molex
Cable Assembly STOOW 3.66m 16AWG Circular 2 POS M Mini-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly STOOW 3.66m 16AWG Circular 2 POS M Mini-Change®
Search Keywords: 102002A01F120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:102002A01F120
-
Alias/AKA:1300060162
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Minimum Order Quantity:
2
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
2
$39.12
3
$38.33
6
$37.58
12 +
$36.82
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT