- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 102000A01F300
102000A01F300
Woodhead / Molex
Cable Assembly -Circular F/M-Mini Change A-Single Ended Cordset-2 Poles-Female (Straight) to Pigtail - 16 AWG - PVC Cable - 9. ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly -Circular F/M-Mini Change A-Single Ended Cordset-2 Poles-Female (Straight) to Pigtail - 16
AWG - PVC Cable - 9.14m (30.0') Length
Search Keywords: 102000A01F300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:102000A01F300
-
Alias/AKA:1300060108
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
3
$72.33
6
$70.88
12 +
$69.46
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT