- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 102000A01F250
Woodhead / Molex
102000A01F250
Mini-Change A-Size Single-Ended Cordset 12 Position Female Straight 16 AWG PVC 76.2m
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Mini-Change A-Size Single-Ended Cordset 12 Position Female Straight 16 AWG PVC 76.2m
Search Keywords: 102000A01F250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:102000A01F250
-
Alias/AKA:1300060105
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 102000A01F250 RoHS compliant?
Yes, 102000A01F250 is RoHS compliant.
What is the lead time for 102000A01F250?
The standard lead time for 102000A01F250 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
9 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
1
$73.96
5
$64.60
10
$63.01
12 +
$60.04
Click for Quote
Log in
to unlock special pricing