- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 102000A01F200
102000A01F200
Woodhead / Molex
Cable Assembly STOOW 6.1m 16AWG Circular 2 POS F Mini-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly STOOW 6.1m 16AWG Circular 2 POS F Mini-Change®
Search Keywords: 102000A01F200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:102000A01F200
-
Alias/AKA:1300060102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
2
$50.28
3
$49.27
6
$48.29
12 +
$47.32
Click for Quote
Log in
to unlock special pricing