- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- 04147
04147
Woodhead / Molex
111 W/ 5ft Sy16-3 and Amp, 2447
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
111 W/ 5ft Sy16-3 and Amp, 2447
Search Keywords: 04147
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:04147
-
Alias/AKA:1301020021
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$234.95
2
$225.56
6 +
$216.53
Click for Quote
Log in
to unlock special pricing