- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 00-5087
00-5087
Woodhead / Molex
Gaskets Round Neoprene Black 18.24mm 25.4mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Gaskets Round Neoprene Black 18.24mm 25.4mm
Search Keywords: 005087
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:00-5087
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
67
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
67
$0.99
134
$0.94
201 +
$0.89
Click for Quote
Log in
to unlock special pricing