- Home ›
- All Products›
- W10T
W10T
Wiss Tools
Scissor, Titanium Coated, 12.72", 10"; Longitud De La Hoja: 10"; Tijera, Tipo: Paper Cutting |Wiss W10T
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Scissor, Titanium Coated, 12.72", 10"; Longitud De La Hoja: 10"; Tijera, Tipo: Paper Cutting |Wiss W10T
Search Keywords: W10T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiss Tools
-
Part No:W10T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8213009000
-
COO:CN
-
Supplier Standard Pack:
4
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
1
$37.88
10
$25.75
25
$25.20
50
$24.39
100 +
$23.85
Click for Quote
Log in
to unlock special pricing