- Home ›
- All Products›
- 29N
29N
Wiss Tools
Shear, ind, dress, 9In, bent, inlaid - Wiss Rohs Compliant: Na |Wiss 29N
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Shear, ind, dress, 9In, bent, inlaid - Wiss Rohs Compliant: Na |Wiss 29N
Search Keywords: 29N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiss Tools
-
Part No:29N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8213009000
-
COO:IT
-
Supplier Standard Pack:
6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6
Order Increment:
6
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
6
$43.02
12
$41.73
30
$39.94
54
$38.30
102
$37.28
252
$36.79
504 +
$35.85
Click for Quote
Log in
to unlock special pricing