- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- UG-88C/U
UG-88C/U
Winchester/Kings
Conn BNC PL 0Hz to 4GHz 50Ohm ST Cable Mount Silver
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn BNC PL 0Hz to 4GHz 50Ohm ST Cable Mount Silver
Search Keywords: UG88CU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:UG-88C/U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:27.68 x 14.22 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
68
Ships today, if you order in
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$12.11
25
$11.50
50
$11.24
100
$11.00
250
$9.88
500
$9.74
1,000 +
$8.94
Click for Quote
Log in
to unlock special pricing