- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- UG-57B/U
UG-57B/U
Winchester/Kings
Conn Type N Adapter 0Hz to 11GHz 50Ohm ST PL/PL Gold
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Type N Adapter 0Hz to 11GHz 50Ohm ST PL/PL Gold
Search Keywords: UG57BU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:UG-57B/U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type N Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:PL/PL
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:40.64 x 19.81 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$108.23
10
$33.81
25
$30.58
50
$29.76
100
$27.90
250
$25.58
1,000
$23.63
2,500 +
$21.93
Click for Quote
Log in
to unlock special pricing