- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- UG-1094/U
UG-1094/U
Winchester/Kings
Coaxial socket – BNC bulkhead jack – Impedance 50 ohm – Straight - 26.92 x 12.7 mm
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Coaxial socket – BNC bulkhead jack – Impedance 50 ohm – Straight - 26.92 x 12.7 mm
Search Keywords: UG1094U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:UG-1094/U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:F
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:Solder Cup
-
Operating Temperature:N/A
-
Dimension:26.92 x 12.7 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$8.87
25
$8.43
50
$8.24
100
$8.11
250
$7.23
500
$7.12
1,000 +
$6.56
Click for Quote
Log in
to unlock special pricing