- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- M55339/22-00636
M55339/22-00636
Winchester/Kings
Conn Type C-BNC Adapter M/F 0Hz to 4GHz 50Ohm ST Gold
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Type C-BNC Adapter M/F 0Hz to 4GHz 50Ohm ST Gold
Search Keywords: M553392200636
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:M55339/22-00636
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type C-BNC Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:M/F
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:31.24 x 19.05 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/14/26