- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- M55339/15-00491
M55339/15-00491
Winchester/Kings
Conn BNC Adapter M/M 0Hz to 4GHz 50Ohm ST Silver
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn BNC Adapter M/M 0Hz to 4GHz 50Ohm ST Silver
Search Keywords: M553391500491
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:M55339/15-00491
-
Alias/AKA:759-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:BNC Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:M/M
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:31.24 x 14.47 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
159
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$79.78
5
$76.33
10
$72.85
20 +
$69.33
Click for Quote
Log in
to unlock special pricing