- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- M55339/13-00001
M55339/13-00001
Winchester/Kings
Conn BNC Adapter F/F 0Hz to 4GHz 50Ohm ST Panel Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn BNC Adapter F/F 0Hz to 4GHz 50Ohm ST Panel Mount Gold
Search Keywords: M553391300001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:M55339/13-00001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:BNC Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:F/F
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:35.56 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
34
17 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
34
$103.15
68
$83.15
102
$79.33
136 +
$78.93
Click for Quote
Log in
to unlock special pricing