- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- M39012/31-0001
M39012/31-0001
Winchester/Kings
Conn TNC F 0Hz to 11GHz 50Ohm Solder Cup ST Panel Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn TNC F 0Hz to 11GHz 50Ohm Solder Cup ST Panel Mount Gold
Search Keywords: M39012310001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:M39012/31-0001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:TNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:F
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:Solder Cup
-
Operating Temperature:N/A
-
Dimension:26.67 x 12.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks
can ship
10/19/26