- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- M39012/30-0503
M39012/30-0503
Winchester/Kings
RF / Coaxial Connector - MIL-Spec - TNC Type - Right Angle Plug - 50 ohm - RG142, RG400 Cable Type - Brass - Crimp Termination ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RF / Coaxial Connector - MIL-Spec - TNC Type - Right Angle Plug - 50 ohm - RG142, RG400 Cable Type - Brass - Crimp Termination.
Search Keywords: M39012300503
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:M39012/30-0503
-
Alias/AKA:KA-59-296
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:TNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:28.7 x 45.46 x 18.79 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
MOQ for out of Stock Qty:
25
20 Weeks
can ship
9/30/26