- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- M39012/30-0011
Winchester/Kings
M39012/30-0011
Conn TNC PL 0Hz to 11GHz 50Ohm Crimp RA Cable Mount Gold
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn TNC PL 0Hz to 11GHz 50Ohm Crimp RA Cable Mount Gold
Search Keywords: M39012300011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:M39012/30-0011
-
Alias/AKA:KA-59-236
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:TNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:28.44 x 35.56 x 16.25 mm
Product Guides
+
Frequently Asked Questions
Is M39012/30-0011 RoHS compliant?
Yes, M39012/30-0011 is RoHS compliant.
What is the lead time for M39012/30-0011?
The standard lead time for M39012/30-0011 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
15 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
25
$223.69
50
$222.58
75
$221.46
100 +
$220.36
Click for Quote
Log in
to unlock special pricing